
Four-contact, right-angle circular connector with male solder terminals. Features gold-plated copper alloy contacts for reliable mating and a durable zinc die cast shell with nickel finish. Rated for 4A current and up to 60V DC, with an operating temperature range of -25°C to 85°C. This IP67-rated, waterproof, and dust-tight plug offers through-hole, panel, and bulkhead mounting options.
Phoenix Contact 1456048 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 22.3mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.