3-position female circular connector featuring a copper alloy contact material with gold plating for superior conductivity. Rated for 4A current and 60V DC (50V AC), this connector offers IP67, waterproof, and dust-tight protection. Panel, bulkhead, front side nut, and through-hole mounting options are supported with solder termination. Constructed with a zinc die cast shell and nickel finish, it operates within a -25°C to 85°C temperature range and meets UL94 HB flammability standards.
Phoenix Contact 1456116 technical specifications.
Download the complete datasheet for Phoenix Contact 1456116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.