
Four-position, straight circular connector featuring a copper alloy contact material with gold plating for superior conductivity. Rated for 4A current and up to 60V DC, this connector offers robust performance with a nickel-plated zinc die cast shell and a silver color. Designed for panel, bulkhead, or front-side nut mounting with through-hole termination, it boasts IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -25°C to 85°C, it meets UL94 HB flammability standards and is RoHS compliant.
Phoenix Contact 1456129 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
