
This Phoenix Contact PLUSCON connector features a gold-plated contact plating, supports up to 9A of current, and operates within a temperature range of -25°C to 85°C. It is a 5-position, free-hanging circular connector with a screw termination and a bulk packaging style. The connector is rated for use in IP67, waterproof, and dust-tight applications.
Phoenix Contact 1456284 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
