Phoenix Contact 1456446 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.