
The Phoenix Contact 1456912 is a M12 receptacle connector with wire leads and gold contact plating. It features an IP65 rating for dust tight and waterproof performance. The connector is designed for use in harsh environments and is RoHS compliant. The Phoenix Contact 1456912 is a free hanging connector with a round wire/cable type and unshielded design.
Phoenix Contact 1456912 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
