Phoenix Contact 1456938 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 4.92foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.