Phoenix Contact 1457270 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 9.84foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 4.585615oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.