Phoenix Contact 1458130 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1458130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.