Phoenix Contact 1458402 technical specifications.
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1458402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.