Phoenix Contact 1459964 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 40A |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1459964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.