
3-contact female circular connector with straight orientation, featuring brass tin-plated contacts with gold plating. This panel-mount, screw-mount connector offers a 4A current rating and 60V voltage rating, operating between -25°C and 85°C. It is RoHS compliant, IP67 rated for waterproof and dust-tight protection, and includes 0.5m of individual wire leads with a maximum wire gauge of 26AWG and a minimum of 23AWG.
Phoenix Contact 1500350 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.426815oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
