
This straight, female socket circular connector features 4 contacts with gold-plated CuSn contacts, rated for 4A and 30V. It offers IP67, waterproof, and dust-tight protection, with a temperature range of -25°C to 85°C. The connector is RoHS compliant and lead-free, with a 0.5m length and 24AWG individual PVC wire leads. Mounting options include panel front screw attachment.
Phoenix Contact 1500363 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | CuSn, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Screw |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.437397oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
