
4-position, female M12 circular connector with gold-plated copper contacts, featuring a 4A current rating and 250V voltage rating. This free-hanging plug connects to wire leads via a PUR jacketed cable, offering IP65, waterproof, water-resistant, and dust-tight protection. The unshielded, lead-free component utilizes 22AWG round wire and is RoHS compliant.
Phoenix Contact 1500716 technical specifications.
| Approvals | UL, EAC |
| Color | Grey, Black |
| Conductor Material | Copper |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 32.81foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 1.058lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
