
Sensor/actuator cable assembly featuring a straight M12, A-coded male plug on one end and wire leads on the other. This 5-position, 5-conductor cable assembly is constructed with a PUR halogen-free jacket in black-gray RAL 7021. It boasts a 4A current rating and a 60V voltage rating, with gold-plated CuSn contacts. The cable is 10 meters (32.81 feet) long, 22AWG, and offers IP65, waterproof, water-resistant, and dust-tight ratings. Approvals include UL and EAC, and it is RoHS compliant.
Phoenix Contact 1500732 technical specifications.
| Approvals | UL, EAC |
| Color | Grey, Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 32.81foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.149lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.