
This Phoenix Contact cable assembly features a 4-conductor M12 to M12 connector configuration with a PUR jacket material. It has a current rating of 4A and a voltage rating of 250V. The assembly is 0.3m in length and is constructed with 22AWG wire. It is RoHS compliant and packaged individually.
Phoenix Contact 1500842 technical specifications.
| Color | Black, Grey |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PUR |
| Length | 0.3m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.