5-position, M12 sensor/actuator cable assembly featuring a free-hanging, receptacle M12 plug (Type A) and a plug M12 receptacle (Type B). Constructed with copper conductors and gold-plated CuSn contacts, this unshielded, round cable is 9.84 feet in length. Rated IP65, it offers waterproof, water-resistant, and dust-tight protection. Approvals include UL and EAC, with RoHS compliance.
Phoenix Contact 1500910 technical specifications.
| Approvals | UL, EAC |
| Color | Grey, Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12, Receptacle |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 6.342258oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.