
This cable assembly features a receptacle connector with gold plating and a plug connector with gold plating, both with M12 connectors. It has a maximum current rating of 4A and a maximum operating temperature of 80°C, with a minimum operating temperature of -40°C. The assembly is rated for IP65 and is RoHS compliant, with a shielded design and a weight of 1.594383oz. It is available in a length of 0.3m with a 22AWG round wire and cable type.
Phoenix Contact 1501003 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 0.3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.594383oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
