
Circular connector, 4-position male plug with screw terminal connection. Features a shielded, nickel-plated zinc die cast metal housing and gold-plated copper/brass contacts. Rated for 4A current and 250V AC/60V DC, with an operating temperature range of -40°C to 85°C. This free-hanging, cable-mount component offers IP67, waterproof, and dust-tight protection, with UL94 HB flammability.
Phoenix Contact 1501540 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 1.661404oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
