Phoenix Contact 1501582 technical specifications.
| Connector Type A | Circular |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M12 |
| Termination | Wire |
| Voltage Rating | 60V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.