Phoenix Contact 1501605 technical specifications.
| Connector Type A | Plug, Circular |
| Connector Type B | Socket |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 8inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.