
Phoenix Contact 1501621 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.