Phoenix Contact 1501650 technical specifications.
| Approvals | EAC, VDE |
| Color | Black, Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.173inch |
| Insulation Material | PU |
| Insulation Thickness | 0.031inch |
| Jacket Material | Polyurethane |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.6lb |
| Wire/Cable Diameter | 4.4mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.