
Phoenix Contact 1501728 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Number of Strands | 42 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.002lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.