
Phoenix Contact 1501757 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Voltage | 320V |
| Weight | 7.712lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.