
Phoenix Contact 1501760 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 5 |
| Voltage | 250V |
| Weight | 9.264lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.