
Phoenix Contact 1501786 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Weight | 8.149lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.