
Phoenix Contact 1501812 technical specifications.
| Approvals | VDE |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.173inch |
| Insulation Material | PU |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 32 |
| Package Quantity | 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.335lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1501812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.