
Phoenix Contact 1501825 technical specifications.
| Approvals | EAC, UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.245lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
