Phoenix Contact 1502206 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PU |
| Insulation Thickness | 0.015inch |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 300V |
| Weight | 7.608lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1502206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.