
This cable assembly features a yellow M12 receptacle connected to a gold-plated M12 plug via a 3-conductor, 22AWG, round wire cable. It measures 1m in length and has a weight of 3.619108oz. The assembly is rated for 250V and is designed for free hanging applications. It meets IP65, waterproof, water-resistant, and dust-tight ratings.
Phoenix Contact 1502303 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 3.619108oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1502303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
