Phoenix Contact 1503357 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Number of Cores | 11 |
| Voltage Rating | 300V |
| Weight | 16.138lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1503357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.