
Phoenix Contact 1503373 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.413inch |
| Insulation Material | PU |
| Length | 164foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 20.547lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1503373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.