Phoenix Contact 1504592 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 2.5m |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 3.707646oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.