Phoenix Contact 1504631 technical specifications.
| Color | Black |
| Gender | Male to Female |
| Length | 6m |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Voltage Rating | 250V |
| Weight | 7.135922oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.