
This cable assembly features a black color, gold contact plating, and a female gender. It is lead-free and RoHS compliant, with a maximum current rating of 4A and a voltage rating of 60V. The assembly has 3 conductors and is packaged individually.
Phoenix Contact 1504822 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.767931oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.