Phoenix Contact 1505164 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.15m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 1.195787oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1505164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.