Phoenix Contact 1505203 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 8.116539oz |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1505203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.