
Phoenix Contact 1507175 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.5m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.