Phoenix Contact 1507298 technical specifications.
| Color | Violet |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Gender | Female |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 5.322841oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.