This cable assembly features a violet shielded M12 receptacle connector with gold contact plating, suitable for free-hanging applications. It has a length of 6.56 feet and a wire gauge of 24 AWG. The assembly is lead-free and compliant with IP65, waterproof, and water-resistant ratings. It is also shielded and RoHS compliant.
Phoenix Contact 1507421 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5.068868oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
