
This 10m cable assembly features a violet color and a shielded design for reduced electromagnetic interference. The M12 plug connector is rated for IP65 and is waterproof, water resistant, and dust tight. The cable itself is made of 24AWG round wire and is compliant with RoHS regulations.
Phoenix Contact 1507492 technical specifications.
| Color | Violet |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 10m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.327lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.