Phoenix Contact 1507560 technical specifications.
| Approvals | EAC |
| Color | Violet |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 11.464038oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.