Phoenix Contact 1507586 technical specifications.
| Approvals | EAC |
| Color | Violet |
| Conductor Material | Copper, Tin |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 49.2foot |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.