Datasheets.com
Datasheets.com
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Plug, ROHS COMPLIANT
Phoenix Contact

1507803

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Plug, ROHS COMPLIANT

Voltage Rating60V
Current Rating4A
Quick Jump:

Technical Specifications

Phoenix Contact 1507803 technical specifications.

General

Color
Black
Contact Gender
Male
Contact Plating
Gold
Current Rating
4A
Features
WATERPROOF
Lead Free
Lead Free
Material
Polyurethane, ZINC DIE CAST
Number of Contacts
5
Package Quantity
1
Ratings
IP65
RoHS Compliant
Yes
Series
SAC
Voltage Rating
60V
Weight
0.271257oz

Compliance

RoHS
Compliant

Datasheet

Phoenix Contact 1507803 Datasheet

Download the complete datasheet for Phoenix Contact 1507803 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.