Phoenix Contact 1508734/PUR/2 technical specifications.
| Color | Black |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PUR |
| Length | 2m |
| Number of Conductors | 5 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1508734/PUR/2 to view detailed technical specifications.
No datasheet is available for this part.