
Phoenix Contact 1509445 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 2m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4.476266oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1509445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.