Phoenix Contact 1509539 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 1.64foot |
| Max Current Rating | 4A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.710787oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1509539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.