
Phoenix Contact 1511504 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.264inch |
| Insulation Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Voltage | 300V |
| Weight | 0.000353oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1511504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
