
M12 8-position female receptacle cable assembly with straight, male wire leads. Features 24AWG individual litz wire, 2A current rating, and 30V DC voltage rating. Constructed with CuZn contacts plated in gold, offering a panel mount with screw termination. Operates within a -25°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings. This lead-free, RoHS compliant assembly is unshielded.
Phoenix Contact 1513774 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.864212oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1513774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.